You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FUSB302B10MPX

USB Interface, Programmable USB Type-C Controller, 2.7 V, 5.5 V, MLP, 14 Pins

ONSEMI FUSB302B10MPX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FUSB302B10MPX
Order Code:
2770616
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FUSB302B10MPX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FUSB302B10MPX is a programmable USB Type-C controller w/PD in 14 pin MLP package. The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification. The full Type-C 1.2 support, integrates the following functionality of the CC pin - attach/detach detection as host, current capability indication as host, current capability detection as device, audio adapter accessory mode, debug accessory mode and active cable detection. It is used in Smartphones, tablets, laptops, notebooks, power adapters, cameras and dongle.
  • Dual-role functionality with autonomous DRP toggle
  • Ability to connect as either a host or a device based on what has been attached
  • Software configurable either as a dedicated host, dedicated device or dual role
  • Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC, VCONN ch
  • Integrates CCx to VCONN switch with over-current limiting for powering USB3.1 full featured cables
  • Operating temperature range from -40 to 125°C, 2.5mm x 2.5mm package with 0.5mm pitch
  • USB power delivery (PD) 2.0, version 1.2 support - automatic GoodCRC packet response
  • Automatic retries of sending a packet if a GoodCRC is not received
  • Automatic soft reset packet sent with retries if needed
  • Dead battery support (SNK mode support when no power applied)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable USB Type-C Controller

:
-

:
2.7V

:
5.5V

:
MLP

:
14Pins

:
-

:
-

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,284 In stock Need more?

365 deliver in 2-3 business days from our SG warehouse
919 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥396.58 (¥436.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 3000+
  • 6000+
  • 9000+
Quantity Price (Incl JCT)
1+ ¥396.58 (¥436.24)
10+ ¥213.18 (¥234.50)
100+ ¥149.23 (¥164.15)
500+ ¥123.84 (¥136.22)
3000+ ¥121.48 (¥133.63)
6000+ ¥119.11 (¥131.02)
9000+ ¥116.74 (¥128.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --