You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCA9956BTWY
LED Driver, 24 Bit, I2C Bus, PWM 31.25 kHz, RGBA color, 3 V to 5.5 V in, 20 V/57 mA out, HTSSOP-38
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9956BTWY
- Order Code:
- 2759860
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCA9956BTWY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- 5.5V
- :
- 20V
- :
- 57mA
- :
- Surface Mount
- :
- HTSSOP
- :
- 38Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Product Overview
- Operating power supply voltage (VDD) range from 3V to 5.5V
- Output current adjusted through an external resistor (Rext input)
- Output current accuracy (±6% between PCA9955B devices)
- 8MHz internal oscillator requires no external components
- Internal power-on reset and noise filter on SDA/SCL inputs
- No glitch on LEDn outputs on power-up and low standby current
- 5.5V tolerant inputs on non-LED pins
- ESD protection exceeds 4000V HBM per JESD22-A114
- 38 pin HTSSOP package
- Ambient temperature range from -40 to 85°C
9,209 In stock Need more?
602 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
8,607 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
8,607 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥530.44 (¥583.48) |
10+ | ¥398.89 (¥438.78) |
25+ | ¥366.10 (¥402.71) |
50+ | ¥348.06 (¥382.87) |
100+ | ¥330.01 (¥363.01) |
250+ | ¥312.81 (¥344.09) |
500+ | ¥302.44 (¥332.68) |
1000+ | ¥293.91 (¥323.30) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.