You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GLENAIR MWDM2L-15SSB

D Sub Connector, Micro D, Receptacle, MWDM, 15 Contacts, Solder Cup

GLENAIR MWDM2L-15SSB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
MWDM2L-15SSB
Order Code:
2759447
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MWDM2L-15SSB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MWDM)

See all from this product range

Product Overview

The MWDM2L-15SSB from Glenair is a Micro-D MWDM series solder cup metal shell connector with 15 contacts. Suitable for use with #26AWG wire.
  • Aluminium alloy shell with nickel plating
  • Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
  • Copper alloy socket contacts with gold over nickel plating
  • Blue colour fluorosilicone rubber interfacial seal
  • Current rating is 3A, DWV is 600VAC sea level
  • Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
  • Operating temperature range from -55°C to +150°C
  • Through hole mounting hardware

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro D

:
Receptacle (View Associated Connectors)

:
MWDM

:
-

:
Solder Cup

:
Cable Mount, Panel Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Aluminium Alloy Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥26,412.38 (¥29,053.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥26,412.38 (¥29,053.62)
2+ ¥25,984.45 (¥28,582.90)
5+ ¥25,529.88 (¥28,082.87)
10+ ¥24,043.89 (¥26,448.28)
25+ ¥23,062.63 (¥25,368.89)
50+ ¥21,183.40 (¥23,301.74)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --