You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GLENAIR MWDL-37S-6E5-18B

Micro D Cable Assembly, Micro-D Receptacle to Free End, 37 Ways, 18 ", 457 mm, Multi-coloured

GLENAIR MWDL-37S-6E5-18B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
MWDL-37S-6E5-18B
Order Code:
2759419
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MWDL Series
Technical Datasheet:
MWDL-37S-6E5-18B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MWDL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-D Receptacle to Free End

:
Multi-coloured

:
MWDL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MWDL-37S-6E5-18.0B from Glenair is a Micro-D MWDL series low profile plastic shell connector with 37 contacts. This MWDL connector is supplied with stranded mil spec hook-up wire. Compatible with #26AWG wire (colour-coded stripes per MIL-STD-681) with 18inch length. Contacts are crimped to wire and potted with epoxy.
  • Glass-filled high temperature thermoplastic connector body
  • Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
  • Gold plated, machined copper alloy socket contacts
  • Current rating is 3A, DWV is 600VAC sea level
  • Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
  • Operating temperature range from -55°C to +150°C
  • Through hole mounting hardware

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥129,553.21 (¥142,508.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥129,553.21 (¥142,508.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --