You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GLENAIR MWDL-25P-6E5-18B
Micro D Cable Assembly, Micro-D Plug to Free End, 25 Ways, 18 ", 457 mm, Multi-coloured
- Manufacturer:
- GLENAIR GLENAIR
- Manufacturer Part No:
- MWDL-25P-6E5-18B
- Order Code:
- 2759414
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MWDL Series
- Technical Datasheet:
- MWDL-25P-6E5-18B Datasheet
Product Range Selector (MWDL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 25Ways
- :
- Multi-coloured
- :
- MWDL Series
Technical Documents (1)
Product Overview
- Glass-filled high temperature thermoplastic connector body
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥33,810.50 (¥37,191.55) |
5+ | ¥33,134.29 (¥36,447.72) |
10+ | ¥32,458.08 (¥35,703.89) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.