You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF SOLUTIONS ZETAPLUS-433-SO
Health Monitor Module, FSK, GFSK, 500Kbps, 433MHz, -102dBm, 1.8V to 3.6V Supply, SPI, UART
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZETAPLUS-433-SO
- Order Code:
- 2759272
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ZETAPLUS-433-SO Datasheet
Product Range Selector (ZETAPLUS Series)
See all from this product rangeProduct Overview
- Supply voltage range from 1.8VDC to 3.6VDC (marked red dot)
- Maximum ((G)FSK) data rate is 500Kbps, OOK data rate is 120Kbps, 2Km range
- Intelligent wire replacement SMARTRADIO and form factor of 16mm x 18mm
- Transmit power of +13dBm, -116dBm high sensitivity at 2.4Kbps GFSK and -102dBm at 40Kbps OOK
- Best in class cost performance
- Low power consumption of -0.5nA standby, -10mA RX and -18mA Tx at 10dBm
- Based on Silicon Lab's Si445 chipset
- Fast and effective plug and play RF comms
- Integrated battery voltage sensor
- No configuration necessary, no external components required
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FSK, GFSK
- :
- 500Kbps
- :
- 433MHz
- :
- -102dBm
- :
- 1.8V
- :
- 3.6V
- :
- 13dBm
- :
- SPI, UART
- :
- -
- :
- Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry
- :
- ZETAPLUS Series
Technical Documents (1)
23 In stock Need more?
23 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,374.77 (¥2,612.25) | ( ) |
5+ | ¥2,136.51 (¥2,350.16) | ( ) |
10+ | ¥1,898.25 (¥2,088.08) | ( ) |
50+ | ¥1,841.82 (¥2,026.00) | ( ) |
100+ | ¥1,785.39 (¥1,963.93) | ( ) |
250+ | ¥1,707.01 (¥1,877.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.