You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 91506-1

Crimp Tool, Ratchet, AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts, CERTI-CRIMP II

AMP - TE CONNECTIVITY 91506-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
91506-1
Order Code:
2758864
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CERTI-CRIMP II
Technical Datasheet:
91506-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CERTI-CRIMP II)

See all from this product range

Product Overview

The 91506-1 from Amp - TE Connectivity is a premium CERTI-CRIMP II straight action hand tool. This CERTI-CRIMP hand tool is a top-of-the-line, premium hand operated tool for crimping universal & universal II MATE-N-LOK contacts. It is designed to exacting specifications to produce consistent, high-quality terminations. A potential service life of over 50,000 cycles is possible, depending on operator care. It features the reliable ratchet control. The ratchet will not release until the handles are fully closed and the dies bottomed. This helps eliminate partial crimps.
  • Suitable for wire range from 16AWG to 14AWG(1.25mm² to 2mm²)
  • For most military, UL and CSA applications
  • Manufactured using the highest quality materials
  • Dies close in a straight line, insulation crimp adjustment (4 positions), ejects crimped contact
  • Approximate weight 1.3lb (0.59Kg)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ratchet

:
AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts

:
CERTI-CRIMP II

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥113,497.54 ( ¥124,847.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥113,497.54 (¥124,847.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥110,744.18 (¥121,818.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --