You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M FP-301 KIT ASSORTED

Heat Shrink Tubing Kit, 133 152.4 mm L Pieces, Polyolefin, 6 Diameter Sizes, 7 Colours, Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
FP-301 KIT ASSORTED
Order Code:
2752882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 00051135376775
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FP-301 KIT ASSORTED from 3M is a FP-301 heat shrink tubing assorted colour kit. It has a total of 133 pieces and contains seven colours such as black, red, white, yellow, blue, green and clear. FP-301 is a versatile assortment of thin-wall tubing that balances electrical, physical and chemical properties. This flame-retardant tubing has a 2:1 shrink ratio and provides insulation for 600V rated applications. It includes split-resistant tubing's that are used as shrink-fit, electrical insulation over cable splices or terminations. It is perfect for lightweight wire-harness covering, fire-resistant covering, wire bundling and component packaging. This kit contains assorted tubing's that come in a rugged, translucent plastic box. UL Listed, SAE-AMS-DTL-23053/5, Class 1, 2, AMS-3636, AMS-3637, CSA certified. Kit allows an engineer, designer or technician to have a complete selection of popular sizes and colours for small projects and product development programs.
  • Balances electrical, physical and chemical properties for various industrial, military applications
  • Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
  • Expanded I.D from 3/32inch to 1/2inch
  • Made of black flexible polyolefin construction offers moisture-seal protection
  • Withstands temperatures of -67°F to 275°F (-55°C to 135°C)
  • Available in 6inch piece
  • Mechanically tough, easily markable and resists cold flow

Applications

Industrial

Contents

133 pieces heat shrink tubing.

Also Known As

GTIN UPC EAN: 00051135376775

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥24,037.15 ( ¥26,440.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24,037.15 (¥26,440.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥23,686.20 (¥26,054.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥22,552.33 (¥24,807.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --