You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO TESTO 176-P1
Data Logger, Pressure, Temperature & Humidity, 5 Channel, Pressure, Temperature, Humidity
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 176-P1
- Order Code:
- 2678081
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 176 Series
- Technical Datasheet:
- TESTO 176-P1 Datasheet
Product Range Selector (176 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure, Temperature & Humidity
- :
- 5 Channel
- :
- Pressure, Temperature, Humidity
- :
- -
- :
- SD Card, USB
- :
- LCD
- :
- 176 Series
Technical Documents (2)
Product Overview
- Measuring range from -20 to +70°C (NTC), 0 to 100%rH (humidity), 600 to 1100mbar (pressure)
- Accuracy is ±0.2°C (-20 to +70°C), ±0.4°C (remaining range) (NTC), ±3mbar (0 to +50°C) (pressure)
- Resolution is 0.1°F / 0.1°C (NTC), 0.1%rH (humidity - capacitive), 0psi / 1mbar (pressure)
- Pressure, temperature and humidity measurements
- Internal pressure, external temperature and humidity probes for quick, highly accurate measurements
- Large, easy to read, backlit display
- Large data memory capable of storing 2,000,000 measurements
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C, IP54 protection class
- Measuring rate is 1 s to 24 h, 1 x lithium (TL-5903) battery
Applications
Test & Measurement
Contents
Testo 176 P1 pressure, temperature, humidity highly accurate measurement logger, Batteries, Certificate of conformity.
Footnotes
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥113,672.24 (¥125,039.46) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.