You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO TESTO 174-H
Data Logger, Mini, Temperature & Humidity, 2 Channel, Humidity, Temperature, USB, LCD
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 174-H
- Order Code:
- 2678070
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 174 Series
- Technical Datasheet:
- TESTO 174-H Datasheet
Product Range Selector (174 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature & Humidity
- :
- 2 Channel
- :
- Humidity, Temperature
- :
- -
- :
- USB
- :
- LCD
- :
- 174 Series
Technical Documents (1)
Product Overview
- Humidity sensor with long term stability and high data integrity even with empty battery
- 1min to 24h measuring rate, IP20 protection class & data transfer to the PC via USB interface
- Large measurement data memory capable of storing 16000 temperature and humidity readings
- Display of the current temperature or humidity value large easy to read display
- Monitoring and documentation of transport temperature and humidity
- Monitoring and documentation of storage temperature and humidity
- Monitoring and documentation of building climate
- Long life NTC thermistor temperature and humidity sensor for reliable and accurate measurements
- Dimension is 60mm x 38mm x 18.5mm and operating temperature range from -20°C to +70°C
- Software ComSoft testo 174 allows fast programming of the data logger and easy analysis
Applications
Test & Measurement
Contents
TESTO 174H mini data logger, Wall bracket, Battery (2 x CR 2032 lithium), Calibration protocol.
Warnings
13 In stock
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥17,415.53 (¥19,157.08) |
5+ | ¥12,577.88 (¥13,835.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.