You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAXREFDES116A#

Reference Design Board, Isolated 24V to 5V 40w Power Supply

ANALOG DEVICES MAXREFDES116A#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES116A#
Order Code:
2667172
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAXREFDES116A#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAXREFDES116A# is an isolated 24V to 5V, 40W power supply reference design. It an efficient active clamp topology design with 24V input and 5V output at 40W of power (8A). The design features MAX17599, an active clamp, low IQ, wide input range current mode PWM controller optimized. The MAX17599 contains all the control circuitry required for design of wide input isolated forward converter industrial power supplies. The reference design features active-clamp transformer reset topology for forward converters. This reset topology has several advantages including reduced voltage stress on the switches, transformer size reduction due to larger allowable flux swing and improved efficiency due to elimination of dissipative snubber circuitry. It is used in PLC, telecom/datacom power supplies, isolated battery chargers, servers and embedded computing. Isolated with a readily available transformer from multiple global vendors & provides quick, convenient transformer selection.
  • Functional insulation
  • Compact and flexible
  • Low power dissipation
  • Peak efficiency of 91.5% and design is set to switch at 350KHz
  • Minimal external components
  • Robust operation in adverse environments
  • Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)
  • Entire circuit fits on a 20mm x 70mm board
  • Operates over a 17V to 36V input voltage range and provides up to 8A at 5V output

Applications

Power Management, Industrial, Automation & Process Control

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
MAX17599

:
Power Management

:
Active Clamp Forward Converter

:
-

:
-

:
-

:
Ref Design Board MAX17599

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,000.05 (¥4,400.06 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,000.05 (¥4,400.06)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --