You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEM DVL 50

Voltage Transducer, DVL Series, 50 V, 26.4 Vdc Supply Voltage, 0.5 %

LEM DVL 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEM LEM
Manufacturer Part No:
DVL 50
Order Code:
2664169
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DVL
Technical Datasheet:
DVL 50   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DVL)

See all from this product range

Product Overview

DVL 50 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Approved by EN 50155: 2007, EN 50178: 1997, EN 50124-1: 2001, EN 50121-3-2: 2006, UL 508: 2013 and IEC 61010-1: 2010 standards. Typical applications include single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives and substations.
  • Bipolar and insulated measurement up to 75V
  • Measuring resistance is 133ohm max
  • Current output
  • Input and output connections with M5 studs
  • Compatible with AV 100 family
  • Low consumption and low losses
  • Compact design
  • Excellent accuracy (offset, sensitivity, linearity)
  • Good response time, low temperature drift
  • High immunity to external interferences

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-40°C

:
85°C

:
DVL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥40,727.91 (¥44,800.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥40,727.91 (¥44,800.70)
5+ ¥35,636.92 (¥39,200.61)
10+ ¥29,527.74 (¥32,480.51)
25+ ¥26,473.14 (¥29,120.45)
50+ ¥26,065.00 (¥28,671.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --