You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 55909-0374

Mezzanine Connector, Header, 0.4 mm, 2 Rows, 30 Contacts, Surface Mount, Brass

MOLEX 55909-0374

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
55909-0374
Order Code:
2614883
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SlimStack 55909
Also Known As:
GTIN UPC EAN: 822348176069
Technical Datasheet:
55909-0374   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SlimStack 55909)

See all from this product range

Product Overview

The 55909-0374 from Molex is a 0.40mm pitch dual row board-to-board SlimStack plug. This plug is made of brass material with gold material plating and gold termination plating. It mates with SlimStack board-to-board receptacle 51338 and 500913.
  • Vertical orientation
  • 30 circuits (loaded)
  • Maximum durability of 30 mating cycles
  • Lock to mating part
  • Surface mount termination interface style
  • Operating temperature range from -25°C to +85°C
  • Maximum 0.3A current per contact, maximum 50V AC (RMS)/DC voltage
  • Black colour resin
  • With PCB retention and no breakaway
  • Non stackable

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.4mm

:
2Rows

:
30Contacts

:
Surface Mount

:
Brass

:
Gold Plated Contacts

:
SlimStack 55909

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 822348176069
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2500/reel:2612266 Check stock

435 In stock Need more?

435 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥489.45 (¥538.40 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥489.45 (¥538.40)
10+ ¥398.80 (¥438.68)
25+ ¥367.59 (¥404.35)
50+ ¥345.67 (¥380.24)
100+ ¥325.06 (¥357.57)
250+ ¥299.69 (¥329.66)
500+ ¥281.84 (¥310.02)
1000+ ¥265.05 (¥291.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2500/reel: 2612266

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
2500+ ¥259.85 (¥285.835)
5000+ ¥247.46 (¥272.206)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2614883) x 489.45 = ¥489.45
Total Price: ¥489.45 (¥538.40  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.