You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SLSTK2022A

Development Kit, EFM8 Busy Bee MCU's, Expansion Headers, 128x128 Pixel Memory LCD, Joystick

SILICON LABS SLSTK2022A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLSTK2022A
Order Code:
2614253
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SLSTK2022A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicon Laboratories

:
8bit

:
EFM8 - Busy Bee

:
8051

:
-

:
EFM8BB31F64G

:
EFM8BB3 Busy Bee Starter Board, CR2032 Battery, USB Cable, Getting Started Card

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SLSTK2022A is an EFM8 Busy Bee 8bit MCU device starter kit. It is an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCU. This kit includes the most capable MCU in this family EFM8BB31F64G-A-QFN32 operating up to 50MHz in this family. The kit also contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development.
  • EFM8BB31F64G MCU with 64KB flash, 4KB RAM, 12bit ADC
  • 20-pin expansion header
  • Power sources include USB and CR2032 battery
  • Two user pushbuttons and one tri-colour LED
  • Analogue joystick with 8 measureable positions
  • Ultra low power 128 x 128 pixel memory LCD

Applications

Embedded Design & Development

Contents

EFM8BB3 Busy Bee starter kit board, 1 x CR2032 battery, Getting started card, 1 x mini USB cable.

Available for back order

Deliveries start from 4/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,903.45 (¥18,593.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥16,903.45 (¥18,593.80)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --