You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2903151
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 24 VDC, 20 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2903151
- Order Code:
- 2576441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TRIO POWER Series
- Also Known As:
- 2903151 (TRIO-PS-2G/1AC/24DC/20)
- Technical Datasheet:
- 2903151 Datasheet
Product Range Selector (TRIO POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 480W
- :
- 24VDC
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TRIO POWER Series
Technical Documents (2)
Product Overview
- Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting
- Save time and costs, thanks to the Push-in connection and narrow design
- Increase system availability, dynamic boost with 150% of the nominal current for five seconds
- Maximum flexibility due to wide temperature range from -25°C to +70°C and device startup at -40°C
- Rugged design
- Nominal input voltage range from 100 to 240VAC (-15% to +10%)
- 24VDC ±1% nominal output voltage and 20A nominal output current (IN)
- Dielectric strength maximum ≤ 300V AC 15s and AC frequency range from 50Hz to 60Hz
- Horizontal DIN rail NS 35, EN 60715 mounting position
- 480W output power, typical response time of < 1s, IP20 degree of protection
Also Known As
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥48,056.52 (¥52,862.17) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.