You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3232ESE+
Low Power, RS232 Transmitter/Receiver, 2 Drivers/2 Receivers, MAX232 compatible, SOIC-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3232ESE+
- Order Code:
- 2519459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX3232ESE+ Datasheet
Product Overview
- Maximum data rate of 235Kbps
- Receiver propagation delay of 0.3μs
- Maximum transition region slew rate of 30V/μs at CL = 150pF to 1000pF
- Operating temperature range from -40°C to 85°C
- Continuous power dissipation of 696mW at TA = 70°C
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 120Kbps
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
902 In stock Need more?
902 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,639.61 (¥1,803.57) |
10+ | ¥1,116.06 (¥1,227.67) |
50+ | ¥895.05 (¥984.56) |
100+ | ¥824.51 (¥906.96) |
250+ | ¥761.81 (¥837.99) |
500+ | ¥756.78 (¥832.46) |
1000+ | ¥754.26 (¥829.69) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.