You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX4889BETO+

PCI & PCIe Device, PCIe Switch, 3V to 3.6V Supply, TQFN-42

ANALOG DEVICES MAX4889BETO+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4889BETO+
Order Code:
2517411
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX4889BETO+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX4889BETO+ is a 2.5/5.0/8.0Gbps PCIe passive switch in 42 pin TQFN package. This passive switch route PCI Express (PCIe) data between two possible destinations in desktop or notebook PCs. This (4 x DPDT) switches ideal for switching four half lanes of PCIe data between two destinations. It feature a single digital control input (SEL) to switch signal paths. It is used in video graphics cards—SLI (Scaled Link Interface) and crossfire.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Support PCIe Gen I, Gen II and Gen III data rates
  • Superior return loss, better than -10dB (typ) at 5.0GHz
  • Industry standard pin-outs
  • Maximum on-resistance of 8.4ohm & maximum on-resistance match between channels is 0.5ohm at VCC = 3V
  • Typical on-resistance flatness is 0.3ohm at VCC = 3V
  • Propagation delay of 50ps

Applications

Portable Devices, Consumer Electronics, Signal Processing

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCIe Switch

:
-

:
TQFN

:
42Pins

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,663.12 (¥1,829.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 240+
  • 480+
  • 720+
  • 1200+
Quantity Price (Incl JCT)
1+ ¥1,663.12 (¥1,829.43)
10+ ¥1,134.87 (¥1,248.36)
25+ ¥862.13 (¥948.34)
240+ ¥777.48 (¥855.23)
480+ ¥771.21 (¥848.33)
720+ ¥764.94 (¥841.43)
1200+ ¥762.29 (¥838.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --