You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX9927AEE+

Specialized Interface, Sensor Interface, Camshaft, Crankshaft & Vehicle Speed VRS Interfaces

ANALOG DEVICES MAX9927AEE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9927AEE+
Order Code:
2516779
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX9927AEE+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX9927AEE+ is a variable reluctance sensor interface with differential input and adaptive peak threshold in 16 pin QSOP package. The variable reluctance (VR or magnetic coil) sensor interface device is ideal for position and speed sensing for automotive crankshafts, camshafts and transmission shafts. This device integrates a precision amplifier and comparator with selectable adaptive peak threshold and zero crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. It makes all three terminals of the internal operational amplifier suitable for greater flexibility gain.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Differential input stage provides enhanced noise immunity
  • Precision amplifier and comparator allows small signal detection
  • User enabled internal adaptive peak threshold or flexible external threshold
  • Zero crossing detection provides accurate phase information
  • Supply current is 4.7mA

Applications

Communications & Networking

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor Interface

:
Camshaft, Crankshaft & Vehicle Speed VRS Interfaces

:
4.5V

:
5.5V

:
QSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

85 In stock Need more?

85 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,476.59 (¥1,624.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,476.59 (¥1,624.25)
10+ ¥1,017.31 (¥1,119.04)
25+ ¥890.35 (¥979.39)
100+ ¥763.38 (¥839.72)
300+ ¥721.06 (¥793.17)
500+ ¥678.74 (¥746.61)
1000+ ¥636.41 (¥700.05)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --