You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS1230Y-120IND+

NVRAM, SRAM, 256 Kbit, 32K x 8bit, 120 ns, EDIP

ANALOG DEVICES DS1230Y-120IND+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1230Y-120IND+
Order Code:
2516514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DS1230Y-120IND+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DS1230Y-120IND+ is a 256KB non-volatile SRAM in 28 pin EDIP package. It is a 262,144 bit, fully static, non-volatile SRAM organized as 32,768 words by 8 bits. The NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. This device can be used in place of existing 32K x 8 static RAMs directly conforming to the popular bytewide 28 pin DIP package. The DIP device matches the pin-out of 28256 EEPROMs allowing direct substitution while enhancing performance. This device is low profile module package are specifically designed for surface mount applications. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Replaces 32K x 8 volatile static RAM, EEPROM or flash memory
  • Unlimited write cycles
  • Low power CMOS
  • Read and write access time is 120ns
  • Lithium energy source is disconnected to retain freshness until power is applied for the first time

Applications

Embedded Design & Development

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SRAM

:
256Kbit

:
32K x 8bit

:
-

:
120ns

:
EDIP

:
28Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,337.41 (¥6,971.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
  • 36+
  • 108+
  • 252+
Quantity Price (Incl JCT)
1+ ¥6,337.41 (¥6,971.15)
12+ ¥5,260.53 (¥5,786.58)
36+ ¥4,878.06 (¥5,365.87)
108+ ¥4,749.53 (¥5,224.48)
252+ ¥4,563.00 (¥5,019.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --