You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP KSZ8081RNAIA-TR

Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN

MICROCHIP KSZ8081RNAIA-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
KSZ8081RNAIA-TR
Order Code:
2509803
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
KSZ8081RNAIA-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

KSZ8081RNAIA-TR is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081RNA is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RNA offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. Typical applications include game consoles, IP phones, IP set-top boxes, IP TVs, LOM, printers.
  • RMII back-to-back mode support for a 100Mbps copper repeater
  • MDC/MDIO management interface for PHY register configuration
  • Programmable interrupt output
  • LED outputs for link and activity status indication
  • 25MHz input/50MHz output clocks and built-In 1.2V regulator for Core
  • On-chip termination resistors for the differential pairs
  • Baseline wander correction and built-In 1.2V regulator for core
  • Loopback modes for diagnostics, power-down and power-saving modes
  • HBM ESD rating (6KV)
  • 24-pin QFN package and industrial temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Chip Ethernet PHY Transceiver

:
IEEE 802.3

:
3.135V

:
3.465V

:
QFN

:
24Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

5,389 In stock Need more?

5,389 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥257.07 ( ¥282.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥246.62 (¥271.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥236.17 (¥259.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥225.72 (¥248.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --