You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STANLEY STHT0-70695
Multitool, 14-In-1, Knife, Screwdriver, File, Saw, Sockets
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT0-70695
- Order Code:
- 2503859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560706951
- Technical Datasheet:
- STHT0-70695 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Blades and file lock into position at 180°
- Bit holder locks at 90°, 135° and 180°
- Bi material outer for grip and control
- Pocket sized ideal for all tradesman and hobbies
Contents
Contents: 1 X knife, 1 X serrated saw blade, 1 X file, 1 X bit holder, 4 X 1/4" drive sockets: 10, 11, 12, 13mm, 2 X Slotted screwdriver bits: 6-8mm and 8-10mm, 2 X Phillips screwdriver bits: PH1 and PH2, 2 X Hex bits: 5mm and 6mm
Warnings
Also Known As
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,864.85 (¥5,351.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.