You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANAVISE 303
Bench Vice Head, General Purpose, 2.5" Jaws, 2.25" Opening
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 303
- Order Code:
- 2503823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0729315303001
- Technical Datasheet:
- 303 Datasheet
Product Range Selector (Panavise - Vice Heads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 63.5mm
- :
- 57.1mm
- :
- Panavise - Vice Heads
Technical Documents (1)
Product Overview
- General purpose Vise Head
- Perfect for hobbies, electronics and small home repairs
- Select the 300, 305 or 380 Base
- Jaws are 2.5" (63.5mm) wide, 0.5" (12.6mm) tall and open to 2.25" (57.1mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Throat depth: 1.375" (34.9mm)
- Height: 4.25" (108.0mm)
Also Known As
Available for back order
1 more will be available on 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,012.32 (¥7,713.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.