You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L486QGI6

32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M4, 80 MHz, 1 MB, 128 KB, 132 Pins, UFBGA

STMICROELECTRONICS STM32L486QGI6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L486QGI6
Order Code:
2494465
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32L4 Series Microcontrollers
Technical Datasheet:
STM32L486QGI6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)

See all from this product range

Product Overview

STM32L486QGI6 is an ultra-low-power Arm® Cortex®-M4 32-bit microcontroller. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers up to three fast 12bit ADCs (5 Msps), two comparators, two operational amplifiers, two DAC channels, an internal voltage reference buffer, a low-power RTC, two general-purpose 32-bit timer, two 16bit PWM timers dedicated to motor control, seven general-purpose 16bit timers, and two 16bit low-power timers.
  • Includes ST state-of-the-art patented technology
  • Ultra-low-power with FlexPowerControl, 1.71V to 3.6V power supply
  • Energy benchmark, 294 ULPMark™ CP score, 106 ULPMark™ PP score
  • Up to 114 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
  • RTC with HW calendar, alarms and calibration, LCD 8× 40 or 4× 44 with step-up converter
  • Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • 4x digital filters for sigma delta modulator, 20x communication interfaces
  • 132 pins UFBGA ECOPACK®2 package
  • 1MB of flash memory
  • Industrial temperature range from -40 to 85°C (105°C junction)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L4 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
80MHz

:
1MB

:
132Pins

:
UFBGA

:
109I/O's

:
CAN, I2C, I2S, SPI, UART, USART, USB

:
128KB

:
19Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32L4

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16,453 In stock Need more?

3,008 deliver in 2-3 business days from our SG warehouse
13,445 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,313.85 (¥1,445.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,313.85 (¥1,445.24)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --