You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON DB25S

D Sub Connector, DB25, Standard, Receptacle, Original D, 25 Contacts, DB, Solder

ITT CANNON DB25S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DB25S
Order Code:
2489051
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Original D
Technical Datasheet:
DB25S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Original D)

See all from this product range

Product Overview

DB25S is a standard D-sub miniature, 25 contacts, socket connector.
  • Wire gauge range from 28 to 20AWG
  • 50 mating cycle
  • 1200VAC at sea level dielectric withstanding voltage
  • 7.5A at 85°C / 5A at 105°C current rating and 10mohm max contact resistance
  • Copper alloy contact material, gold flash contact finish and solder pot termination
  • Black thermoplastic, type PCT UL 94V-0 insulator material
  • Steel shell material
  • Yellow chromate over cadmium or zinc shell finish
  • Operating temperature range from-55° to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
Original D

:
25Contacts

:
DB

:
Solder

:
Through Hole Mount

:
Copper Alloy

:
Gold Flash Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,820.26 (¥4,202.29 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,820.26 (¥4,202.29)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --