You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DAMM3W3P
Combination Layout D Sub Connector, Combo D D*MM, DA-3W3, Plug, 3 Contacts, 3 Power, Solder
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DAMM3W3P
- Order Code:
- 2485182
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DAMM3W3P Datasheet
Product Range Selector (Combo D D*MM)
See all from this product rangeProduct Overview
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Aerospace, Defence, Military, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Combo D D*MM
- :
- DA-3W3
- :
- Plug (View Associated Connectors)
- :
- 3 Power
- :
- Solder
- :
- Through Hole Mount
- :
- Steel Body
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (1)
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,194.08 (¥1,313.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.