You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SLSTK2020A

Development Board, EFM8BB10F8G Busy Bee MCU, 128x128 Pixel Memory LCD, 20-Pin Expansion Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLSTK2020A
Order Code:
2469338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SLSTK2020A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicon Laboratories

:
8bit

:
EFM8 - Busy Bee

:
8051

:
-

:
EFM8BB10F8G

:
Dev Board EFM8BB10F8G, 1 x Mini USB Cable, 1 x CR2032 Battery, Getting Started Card

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The SLSTK2020A is an AEC-Q100 Qualified MCU Starter Kit that is an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCUs. The SLSTK2020A starter kit can be used to evaluate EFM8BB1 set of devices. The kits are enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the energy profiler tool for real-time current and voltage monitoring. This kit includes the most capable MCU in this family, AEC-Q100 qualified EFM8BB10F8G-A-QSOP24 MCU operating up to 25MHz. The EFM8BB10F8G-A-QSOP24 MCU includes 8kB of flash and 512B of RAM.

Applications

Computers & Computer Peripherals, Wireless

Contents

Integrated debugger, LCD display, Joystick, Pushbuttons, Tri-colour LED, Expansion header, 1 CR2032 coin cell battery and 1 mini USB cable.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15,675.00 (¥17,242.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥15,675.00 (¥17,242.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --