You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM TECHNOLOGIES LM808-0403

WiFi 433 Mbps USB Adapter, 802.11ac

LM TECHNOLOGIES LM808-0403

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM808-0403
Order Code:
2469337
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LM808-0403   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LM808 is a 433.3Mbps Wi-Fi USB Adapter uses an USB 2.0 interface in order to communicate with host. It uses a Realtek IC that fully supports all of the 808.11 bands IEEE 802.11 ac draft 2.0 and 802.11a/b/g/n specifications and is backward compatible while using 802.11n standard. The adapter is for users requiring a high-performance wireless client. Also supporting Wi-Fi Direct feature that can easily build a Wi-Fi P2P PAN network. The Wi-Fi USB adapter supports the Orthogonal Frequency Division Multiplexing (OFDM) with one transmits and one receive paths (1T1R).
  • 433.3Mbps using 80MHz bandwidth
  • Operates over ISM bands
  • Modulation OFDM with BPSK, QPSK, 16QAM, 64QAM and 256QAM
  • Wi-Fi direct and support for Wi-Fi P2P PAN network

Applications

Wireless, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
USB

:
Wireless Connectivity

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,237 In stock

600 more will be available on 7/12/25

Reserving future stock
177 deliver in 2-3 business days from our SG warehouse
2,060 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,099.37 (¥4,509.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥4,099.37 (¥4,509.31)
5+ ¥3,995.36 (¥4,394.90)
10+ ¥3,891.34 (¥4,280.47)
50+ ¥3,875.89 (¥4,263.48)
100+ ¥3,855.25 (¥4,240.78)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --