You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74HCT390D,652

Decade Ripple Counter, HCT Family, 61 MHz, 4.5 V to 5.5 V, SOIC-16

NEXPERIA 74HCT390D,652

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT390D,652
Order Code:
2444960
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
74HCT390D,652   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74HCT390D is a dual Decade Ripple Counter pin compatible with low power Schottky TTL (LSTTL). This dual 4-bit decade ripple counter divided into four separately clocked sections. The counter has two divide-by-2 sections and two divide-by-5 sections. These sections are normally used in a BCD decade or bi-quinary configuration, since they share a common master reset input (nMR). If the two master reset inputs (1MR and 2MR) are used to simultaneously clear all 8-bit of the counter, a number of counting configurations are possible within one package. Each section is triggered by the high-to-low transition of the clock inputs (nCP0\ and nCP1\). For BCD decade operation, the nQ0 output is connected to the nCP1\ input of, the divide-by-5 section. For bi-quinary decade operation, the nQ3 output is connected to the nCP0\ input and nQ0 becomes the decade output.
  • Two master reset inputs to clear each decade counter individually
  • Standard output capability

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT390

:
Decade Ripple

:
61MHz

:
9

:
SOIC

:
SOIC

:
16Pins

:
4.5V

:
5.5V

:
74HCT

:
74390

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥69.17 (¥76.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥69.17 (¥76.09)
10+ ¥51.37 (¥56.51)
100+ ¥44.64 (¥49.10)
500+ ¥42.04 (¥46.24)
1000+ ¥38.69 (¥42.56)
2500+ ¥35.34 (¥38.87)
5000+ ¥34.47 (¥37.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --