You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP NTS0102DP,125

Transceiver, 1.65 V to 3.6 V, TSSOP-8

NXP NTS0102DP,125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
NTS0102DP,125
Order Code:
2444924
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NTS0102DP,125   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NTS0102DP,125 is a 2-bit dual supply Translating Transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports, one output enable input and two supply pins. VCC(A) can be supplied at any voltage between 1.65 and 3.6V and VCC(B) can be supplied at any voltage between 2.3 and 5.5V, making the device suitable for translating between any of the voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78B class II
  • Inputs accept voltages up to 5.5V
  • Maximum data rates - Push-pull - 50Mbps

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating

:
-

:
TSSOP

:
8Pins

:
1.65V

:
3.6V

:
NT

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,323 In stock

3,000 more will be available on 7/11/25

Reserving future stock
135 deliver in 2-3 business days from our SG warehouse
2,188 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥110.88 (¥121.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥110.88 (¥121.97)
10+ ¥71.21 (¥78.33)
100+ ¥58.14 (¥63.95)
500+ ¥57.96 (¥63.76)
1000+ ¥57.77 (¥63.55)
2500+ ¥57.58 (¥63.34)
5000+ ¥57.39 (¥63.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --