You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURATOOL D01890

Tap Washer Set, Assorted, O-Rings, Washers & C-Clips, 125 Pieces

DURATOOL D01890

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01890
Order Code:
2444374
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
D01890   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Washer

:
Rubber & Nylon O-Rings, Faucet, Rubber, Foam, Aluminium & Red Fibre Washers and C-Clips

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

125 Piece Tap Washer Kit contains rubber and nylon o-rings; faucet, rubber, foam, aluminum and red fiber washers; C-clips with different sizes for industrial and consumer different implementations.
  • Contents:
  • Rubber O-Rings: Inner Dia x Width: Size (mm):
  • 4 of 16 x 2.5, 16.7 x 1.9,12.5 x 2.5, 11 x 2.5, 10 x 1.5, 9.5 x 2.5,
  • 9.5 x 1.5, 5. xmm, 5 of 6.5 x 1.5mm, 6 of 4. x1.5mm, 8 of 14 x2.5mm
  • Faucet Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 3 of 17 x 4.2 x 4, 16 x 3.2 x 4, 14 x 3.7 x 4, 14 x 8 4mm, 2 of 13 x 4 x 4mm
  • Rubber Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 2 of 44 x 33 x3.5, 30 x 20 x 3.5mm, 4 of 16.5 x 10 x 7, 14 x 9 x 6mm
  • Foam Washers: Outer Dial x Inner Dial x Depth: Size (mm):
  • 2 of 44 x 28 x3, 44 x 26 x 3, 36 x 28 x 3mm
  • Nylon O-Rings: Inner Dia x Width: Size (mm):
  • 2 of 21 x 16, 19 x 15, 16.5 x 11.5mm
  • Aluminium Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 4 of 21 x 18 x 0.6mm
  • Red Fibre Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 4 of 24 x 21 x 0.8, 24 x 17.5 x 0.8, 21 x 16 x 0.8, 18 x 10.5 x 0.8mm
  • C-Clips: Outer Dia x Inner Dia x Depth: Size (mm):
  • 4 of 12.5 x 7 x 0.5mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Automotive, Control Panels, Consumer Electronics, Electrical, Industrial & Manufacturing

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥932.48 (¥1,025.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥932.48 (¥1,025.73)
5+ ¥836.15 (¥919.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --