You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP USB-KW24D512

EVAL BOARD, MKW22D & MKW24D WIRELESS N/W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
USB-KW24D512
Order Code:
2442915
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
USB-KW24D512   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - KW2

:
ARM

:
Cortex-M4

:
MKW24D512

:
Development Board MKW24D512

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The USB-KW24D512 board is an IEEE 802.15.4 packet sniffer in a convenient USB dongle form factor. Packet sniffers are essential for wireless network development allowing over the air traffic monitoring. As a standalone board, it can also be utilized in a lab as a development platform and programmed as a network node. The USB-KW24D512 includes MKW24D512 device with 32MHz reference crystal oscillator, RF circuitry including antenna and supporting circuitry in a USB stick hardware format. This is used in a simple standalone application or in combination with other boards. NXP provides a complete software development environment called the NXP BeeKit wireless connectivity toolkit. A wide range of software functionality is available to complement the USB-KW24D512 platform and these are provided as codebases with in BeeKit.
  • 50MHz ARM Cortex-M4 based core
  • Typical current consumption of 250µA/MHz in run mode and 1.7µA in RTC standby mode
  • -102dBm RX sensitivity and +8dBm TX output power
  • Peak typical current consumption of 17mA at TX and 19mA at RX
  • Dual Personal Area Network (PAN) support in hardware
  • Active and passive tamper detection with RTC timestamp
  • DES, 3DES, AES 128-256, SHA-1, SHA-256, MD5, RNG crypto engine
  • USB 2.0 FS/LS H/D/OTG
  • Supply voltage is 5VDC

Applications

Communications & Networking, Wireless

Contents

USB-KW24D512 packet sniffer/dongle, Quick start guide, USB cable.

36 In stock Need more?

36 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥17,076.94 ( ¥18,784.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥17,076.94 (¥18,784.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --