You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TRK-S12ZVFP64

Development Board, HCS12, MagniV, Automotive 16-Bit Processing Core, 160 Segment LCD, Piezo Speaker

NXP TRK-S12ZVFP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TRK-S12ZVFP64
Order Code:
2433433
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TRK-S12ZVFP64   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
16bit

:
S12 MagniV

:
S12

:
-

:
S12ZVFP64

:
Dev Board S12ZVFP64, DVD-ROM, USB A to B Cable, Warranty Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

TRK-S12ZVFP64 is a S12ZVFP family development board. This development board for the S12 MagniV® S12ZVFP family of 16-bit MCUs targeted for heating, ventilation and air conditioning applications. It is designed to enable rapid prototyping and development for applications requiring LIN communications and segment LCD. It takes full advantage of the MagniV high voltage technology allowing it to operate with up to 18V of power supply. The board features a custom LCD, two high current pin headers and a low power speaker for alert tone generation. The TRK-S12ZVFP64 operates as a standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol.
  • S12ZVFP64 S12 MagniV® MCU in a 144 LQFP package
  • LIN connector interfaced with on-chip LINPHY transceiver
  • CAN physical transceiver and connector (unpopulated)
  • SCI serial communication interface (unpopulated, available through OSDM)
  • Unused pins available on GPIO headers
  • On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
  • Low-power piezoelectric speaker
  • Custom 160 segment LCD
  • CAN physical transceiver and connector (unpopulated)
  • 4 user LEDs, 4 user buttons, and 1 potentiometer

Contents

TRK-S12ZVFP64 board, TRK-S12ZVFP64 DVD-ROM (includes CodeWarrior software), USB A-to-B cable, NXP warranty card.

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥51,847.56 ( ¥57,032.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥51,847.56 (¥57,032.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --