You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE V3001 FC KIT

Digital Multimeter Kit, Fluke 3000 FC DMM, V3001 DC Voltage Module & Accessories

FLUKE FLUKE  V3001 FC KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE V3001 FC KIT
Order Code:
2428596
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3000 FC Series
Also Known As:
GTIN UPC EAN: 0095969724579
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3000 FC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluke 3000 FC DMM, V3001 DC Voltage Module & Accessories

:
3000 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FLUKE V3001 FC KIT is a wireless DC Voltage Kit provides measurement of many common electrical parameters. Connect the v3001 FC wireless DC voltage module to your test point and view the results up to 20m away on the 3000 FC wireless digital multimeter. Use multiple modules for measurements on three-phase systems, as a stand-alone measurement tool or combine with other Fluke Connect ™ modules as a system for multiple measurements. A fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect™ enabled master units such as Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adaptor and Fluke connect mobile app.
  • Fluke 3000 FC - AC and DC voltage measurements to 1000V
  • Fluke 3000 FC - AC and DC current with 0.01mA resolution
  • Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
  • Fluke 3000 FC - Minimum/maximum recording
  • Fluke 3000 FC - CAT III 1000V, Cat IV 600V
  • Fluke 3000 FC - IP54 Protection rating
  • Fluke v3001 FC - Measure up to 1000VDC
  • Fluke v3001 FC - Use as a standalone meter or as part of the system
  • Fluke v3001 FC - Use the logging function for recording and saving up to 65000 readings

Applications

Test & Measurement

Contents

Fluke 3000 FC series Wireless multimeter, Fluke v3001 DC Voltage module, TL175 Test leads, TL222 Test leads, AC175 Alligator clips, AC220 Alligator clips and Magnetic hanging strap.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

GTIN UPC EAN: 0095969724579

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥100,208.27 ( ¥110,229.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥100,208.27 (¥110,229.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --