You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TWR-S12G240-KIT

Evaluation Board, MC9S12G240 MCU, Internal Oscillator, SCI/SPI/MSCAN, Integrated Open Source BDM

NXP TWR-S12G240-KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-S12G240-KIT
Order Code:
2424247
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TWR-S12G240-KIT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
16bit

:
S12G

:
S12

:
-

:
MC9S12G240

:
Eval Board MC9S12G240, DVD, DB9 to IDC 2X5 Socket Header, NXP Warranty Card, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

TWR-S12G240-KIT is an ultra reliable 16bit tower system module. The TWR-S12G240 is a demonstration board for the NXP® MC9S12G240 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. The TWR-S12G240 operates as a standalone debug tool and can also be combined and used as part of the modular Tower® System development platform.
  • S12G: ultra-reliable S12G general purpose automotive and industrial microcontrollers
  • All MCU signals are available on one or both edge connectors
  • 240KB flash, 4096B EEPROM and 11298B RAM
  • SCI, SPI, MSCAN, 1 ea. high-speed CAN physical layer transceiver
  • 1 ea, enhanced LIN physical layer transceiver, RS-232 serial data physical layer transceiver
  • 5 2x8, 0.1" CTR, to access MCU pin signals
  • Power input from OSBDM, tower system or external 12V barrel connector
  • 25MHz bus frequency
  • Internal oscillator
  • Integrated open source BDM (OSBDM)

Contents

TWR-S12G240 board with a MC9S12G240 16-bit MCU, DVD with IDE software, training materials and collateral, USB cable, DB9 to IDC 2X5 socket header, NXP warranty card, TWR-ELEV (tower system elevator module), TWR-PROTO (Prototyping Module with perfboard area).

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥52,505.94 (¥57,756.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥52,505.94 (¥57,756.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --