You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MPC8313E-RDBC

Development Board, MPC8313E PowerQUICC II Pro Processor, Cost Optimized, Networking Applications

NXP MPC8313E-RDBC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8313E-RDBC
Order Code:
2424244
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MPC8313E-RDBC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MPC8313E-RDBC is a Reference Platform for hardware and software development of networking applications. The board leverages highly integrated MPC8313E processor built on Power Architecture® technology and leading-edge external components, a five-port gigabit Ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to improve performance and simplify board design.
  • MPC8313E running at 333/333MHz (CPU/DDR2)
  • 128MB Unbuffered DDR2 SDRAM discrete devices
  • 8MB Flash single-chip memory
  • 32MB NAND flash memory
  • 256KB M24256 serial EEPROM
  • SD connector to interface with the SD memory card in SPI mode
  • 10/100/1000 BaseT Ethernet ports
  • USB 2.0 port
  • PCI - 32-bit PCI interface running at up to 66MHz
  • Dual UART ports - supports up to 115200bps for console display
  • LCD connectors by GPIO
  • ATX power supply connector
  • JTAG/COP for debugging

Applications

Test & Measurement, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥54,433.20 (¥59,876.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥54,433.20 (¥59,876.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --