You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAM4C-EK

Evaluation Kit, SAM4C16C 32-Bit Cortex-M4 MCU, Smart Energy Applications, Extension Connectors

MICROCHIP ATSAM4C-EK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4C-EK
Order Code:
2424222
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ATSAM4C-EK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM4C

:
ARM

:
Cortex-M4

:
SAM4C16C

:
Eval Board SAM4C, Power Supply, RS232 & USB Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ATSAM4C-EK is a SAM4C Evaluation Kit for designers to quickly evaluate and develop code for smart energy applications built around two high performance 32-bit ARM cortex-M4 RISC processors. The kit is ideal for fast getting started using the dual cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and Cryptographic functions. The board is equipped with extension connectors such as RF transceivers.
  • 8MHz crystal, 32.768KHz crystal
  • Coin-cell backup battery
  • Segment LCD (6x50)
  • Mechanical push button for anti-tampering emulation
  • Debugger - programming and debugging (target) through the JTAG/SWD port
  • RS-232, RS-485, serial peripheral interface (SPI) extension connector
  • RF/Zigbee(RZ600 & Xplain PRO REB233-XPRO connector)
  • Serial memories - ATSHA204 crypto memory, Adesto AT25DF321A or AT45DB321
  • AT30TS75 temperature sensor
  • DC 5V power input, USB powered input. power consumption test points

Contents

Board, One universal input AC/DC power supply (US, Europe and UK plug adapters), One 3V lithium battery type CR1225, One serial RS232 cable and One micro A/B-type USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥47,117.96 (¥51,829.76 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥47,117.96 (¥51,829.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --