You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2902999
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 55 W, 12 VDC, 4.6 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2902999
- Order Code:
- 2423796
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- UNO POWER Series
- Also Known As:
- 2921297 (VAL-MS 385/80/1+1)
- Technical Datasheet:
- 2902999 Datasheet
Product Range Selector (UNO POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 55W
- :
- 12VDC
- :
- 4.6A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- UNO POWER Series
Technical Documents (2)
Product Overview
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20% higher power density
1s Typical response time - 2A Input fuse, integrated (slow-blow, internal)
30mVpp Residual ripple (with nominal values) 0.3W Maximum power dissipation no-load 8W Power loss nominal load 89% Efficiency (for 230VAC and nominal values) - IP20 Protection rating
Applications
Power Management
Also Known As
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,180.85 (¥10,098.94) |
5+ | ¥9,138.53 (¥10,052.38) |
10+ | ¥8,961.40 (¥9,857.54) |
25+ | ¥8,931.62 (¥9,824.78) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.