You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTDI TTL-232R-5V

USB to Serial Converter Cable, 5V, 6Way, 1.8m

FTDI TTL-232R-5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
TTL-232R-5V
Order Code:
2419945
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TTL-232R-5V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to Serial Cable

:
USB to 5V TTL Converter

:
FTDI VDRIVE2 & VMUSIC2 Application Modules

:
3Mbaud

:
On-board FT232RQ, Fully Assisted Hardware, Internal EEPROM, UART Support, UHCI/OHCI/EHCI Compatible

:
USB Type A to SIP 6 Pin

:
FT232R

:
1.8m

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TTL-232R-5V is an USB to UART serial Converter Cable with +5V TTL level UART signal. The USB side of the cable is USB powered and USB 2.0 full speed compatible. The cable is both terminated by a 6-way, 0.1", single-in-line (SIL) connector. The cable contains a small internal electronic circuit board, utilizing the FT232R, which is encapsulated into the USB connector end of the cable.
  • 0.1" Pitch
  • 24AWG Conductor
  • Entire USB Protocol Handled by the Electronics in the Cable USB
  • Connect Directly to a Microcontroller UART or I/O Pins
  • 6-way Output provides Tx, Rx, RTS#, CTS#, VCC and GND (Audio Jack which provides only Tx, Rx, GND)
  • Support for FT232R FTDIChip-ID™ Feature for Improved Security
  • Low USB Bandwidth Consumption
  • -40 to +85°C Operating Temperature Range

Applications

Computers & Computer Peripherals

170 In stock

400 more will be available on 5/24/25
300 more will be available on 6/7/25
200 more will be available on 7/26/25
300 more will be available on 8/23/25

Reserving future stock
170 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,730.65 (¥4,103.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥3,730.65 (¥4,103.72)
5+ ¥3,650.71 (¥4,015.78)
10+ ¥3,570.77 (¥3,927.85)
50+ ¥3,410.88 (¥3,751.97)
100+ ¥3,291.75 (¥3,620.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --