You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI VDRIVE3
USB Interface, VNC2-48L1B, USB, 5.5 V
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- VDRIVE3
- Order Code:
- 2419937
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- VDRIVE3 Datasheet
Product Overview
- Vinculum-II microcontroller/USB host controller IC
- Pre-programmed with V2DAP firmware (flash drives up to 8GByte have been tested)
- USB “A” type socket to connect to USB client devices
- 2mm (0.08”) pitch 8 pin header used for the UART/SPI interface
- Connects directly and communicates with a FTDI TTL-232R-3V3-2mm USB-UART cable
- Jumper selectable UART and SPI interfaces both operating at 3.3V TTL/CMOS
- Vinculum-II debugger module port under neat enclosure for changing the firmware
- UART programming mode control signals PROG# and RESET# are accessible via an internal header
- Vinculum-II can be configured by a user defined firmware
- VDrive3’s SPI interface can be clocked up to 48MHz
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- VNC2-48L1B
- :
- USB
- :
- -
- :
- 5.5V
- :
- -
Technical Documents (1)
2 In stock
2 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available on 5/24/25
50 more will be available on 6/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
48 more will be available on 5/24/25
50 more will be available on 6/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,793.35 (¥4,172.69) |
5+ | ¥3,709.49 (¥4,080.44) |
10+ | ¥3,625.63 (¥3,988.19) |
50+ | ¥3,553.12 (¥3,908.43) |
100+ | ¥3,480.61 (¥3,828.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.