You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS L17DEFRA09S

D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT

AMPHENOL COMMUNICATIONS SOLUTIONS L17DEFRA09S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L17DEFRA09S
Order Code:
2401292
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
17D
Technical Datasheet:
L17DEFRA09S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (17D)

See all from this product range

Product Overview

The L17DEFRA09S is a 9-position standard D-sub Receptacle with gold-plated phosphor bronze contacts, tin-plated steel front shell and glass-filled thermoplastic (UL94V-0) insulator. Flat ribbon cable type. IDC contact termination.
  • 5A Current rating
  • 250VAC Voltage
  • 20mΩ Contact resistance
  • 1000MΩ Insulation resistance
  • 1000VAC/minute Dielectric voltage
  • Stamped contacts

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
17D

:
9Contacts

:
DE

:
IDC / IDT

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 6/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥330.25 (¥363.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
  • 400+
Quantity Price (Incl JCT)
1+ ¥330.25 (¥363.28)
25+ ¥322.57 (¥354.83)
75+ ¥314.89 (¥346.38)
200+ ¥309.41 (¥340.35)
400+ ¥303.92 (¥334.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --