You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS L17DAFRDA15S
D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
- Manufacturer Part No:
- L17DAFRDA15S
- Order Code:
- 2401283
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- L17DAFRDA15S Datasheet
Product Range Selector (17D)
See all from this product rangeProduct Overview
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- Available in standard revert, front and rear screwlock
- UL 94V-0 Flammability
- 1000MΩ Insulation resistance
- 20mΩ Contact resistance (maximum)
- 5A Current rating
- 250VAC/rms at 60Hz Voltage rating
- -40 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- 17D
- :
- DA
- :
- IDC / IDT
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
165 In stock
165 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
144 more will be available on 6/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
144 more will be available on 6/17/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 72+
- 144+
- 288+
- 504+
- 1008+
- 2448+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥639.56 (¥703.52) |
10+ | ¥543.47 (¥597.82) |
25+ | ¥509.46 (¥560.41) |
72+ | ¥472.76 (¥520.04) |
144+ | ¥450.20 (¥495.22) |
288+ | ¥428.71 (¥471.58) |
504+ | ¥412.12 (¥453.33) |
1008+ | ¥392.46 (¥431.71) |
2448+ | ¥368.66 (¥405.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.