You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS L717HDE15P
D Sub Connector, High Density, Plug, HD, 15 Contacts, DE, Solder Cup
- Manufacturer Part No:
- L717HDE15P
- Order Code:
- 2401158
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HD
- Technical Datasheet:
- L717HDE15P Datasheet
Product Range Selector (HD)
See all from this product rangeProduct Overview
- 3A current rating
- 250V AC RMS voltage rating
- Glass - filled thermoplastic black housing
- Brass contact material
- Vertical orientation
- UL 94 V-0 flammability rating
- (24-30)AWG wire size
- 0.025μm (1μin) gold plating contact area and bright tin shell plating shell
- Solder cup cable solder process and solder cup termination
- Operating temperature range from -55°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Density
- :
- Plug (View Associated Connectors)
- :
- HD
- :
- 15Contacts
- :
- DE
- :
- Solder Cup
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
3,823 In stock
310 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,513 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,300 more will be available on 6/10/25
2,000 more will be available on 7/8/25
2,200 more will be available on 7/15/25
2,000 more will be available on 8/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
2,300 more will be available on 6/10/25
2,000 more will be available on 7/8/25
2,200 more will be available on 7/15/25
2,000 more will be available on 8/5/25
3,513 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥174.29 (¥191.72) |
10+ | ¥148.22 (¥163.04) |
25+ | ¥138.89 (¥152.78) |
50+ | ¥132.25 (¥145.48) |
100+ | ¥125.92 (¥138.51) |
300+ | ¥116.51 (¥128.16) |
500+ | ¥112.39 (¥123.63) |
1000+ | ¥107.02 (¥117.72) |
2500+ | ¥100.32 (¥110.35) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.