You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCF8523T/1,118

Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 1.2 V to 5.5 V supply, SOIC-8

NXP PCF8523T/1,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCF8523T/1,118
Order Code:
2400452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCF8523T/1,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCF8523T/1,118 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. Data is transferred serially via the I2C-bus with a maximum data rate of 1000 kbit/s. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs. Typical applications include time keeping application, battery powered devices and metering.
  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
  • Resolution: seconds to years
  • Clock operating voltage range from 1.0V to 5.5V
  • Low backup current of typical 150nA at VDD = 3.0V and Tamb = 25°C
  • 2 line bidirectional 1MHz Fast-mode Plus (Fm+) I2C interface, read D1h, write D0h2
  • Battery backup input pin and switch-over circuit
  • Freely programmable timer and alarm with interrupt capability
  • Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
  • Oscillator stop detection function, internal power-on reset (POR)
  • Open-drain interrupt or clock output pins, programmable offset register for frequency adjustment

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
YYYY:MM:WK:DD:Hr:Min:Secs

:
Binary

:
Calendar, Clock

:
1.2V

:
5.5V

:
SOIC

:
8Pins

:
I2C

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

209,808 In stock Need more?

64,141 deliver in 2-3 business days from our SG warehouse
145,667 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥208.08 (¥228.89 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥208.08 (¥228.89)
10+ ¥137.73 (¥151.50)
50+ ¥129.92 (¥142.91)
100+ ¥109.89 (¥120.88)
250+ ¥108.34 (¥119.17)
500+ ¥106.78 (¥117.46)
1000+ ¥105.22 (¥115.74)
2500+ ¥103.67 (¥114.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --