You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 031-10-RFXG1

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm

AMPHENOL RF 031-10-RFXG1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
031-10-RFXG1
Order Code:
2396249
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
031-10-RFXG1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 031-10-RFXG1 is an isolated RF Connector, BNC series, BNC straight Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of brass with nickel-plated finish and nylon insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
  • Standard polarity
  • 5000MΩ Minimum insulation resistance
  • 500 Mating cycles
  • Bulkhead-front mount
  • -85 to 165°C M201Temperature range

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Bulkhead Jack

:
Solder

:
50ohm

:
RG58, RG59, RG179, RG316

:
Phosphor Bronze

:
Gold Plated Contacts

:
4GHz

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

651 In stock

3,500 more will be available on 5/30/25

Reserving future stock
120 deliver in 2-3 business days from our SG warehouse
531 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥551.76 (¥606.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥551.76 (¥606.94)
10+ ¥453.01 (¥498.31)
100+ ¥421.66 (¥463.83)
250+ ¥411.19 (¥452.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --