You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 503398-1892

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

MOLEX 503398-1892

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503398-1892
Order Code:
2358233
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
503398
Also Known As:
GTIN UPC EAN: 884982801721
Technical Datasheet:
503398-1892   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (503398)

See all from this product range

Product Overview

The 503398-1892 from Molex is a microSD memory card socket. It is a surface mount, push-push type, 1.28mm height memory card socket.
  • Right angle orientation
  • 8 circuits loaded
  • Current rating is 0.5A
  • Voltage rating is 10VAC/DC
  • Phosphor bronze with gold plated contacts
  • 1.10mm pitch spacing
  • Operating temperature range from -25°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSD

:
Push-Push

:
8Contacts

:
Phosphor Bronze

:
Gold Plated Contacts

:
503398

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 884982801721
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2358234 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥228.96 (¥251.86 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2400 Minimum: 2400
  • 2400+
  • 4800+
Quantity Price (Incl JCT)
2400+ ¥228.96 (¥251.86)
4800+ ¥218.05 (¥239.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2400 (Cut Tape 2358234) x 251.67 = ¥604,008.00
Total Price: ¥604,008.00 (¥664,408.80  Inc. JCT)
2400 (Reel 2358233) x 228.96 = ¥549,504.00
Total Price: ¥549,504.00 (¥604,454.40  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2358234
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.