You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA HEF4013BT,653

Flip-Flop, Complementary Output, Positive Edge, HEF4013, D, 30 ns, 40 MHz, 2.4 mA, SOIC

NEXPERIA HEF4013BT,653

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4013BT,653
Order Code:
2336681
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HEF4013BT,653   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HEF4013BT is a dual D-type Flip-flop features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q\). Data is accepted when CP is low and is transferred to the output on the positive-going edge of the clock. The active high asynchronous CD and SD inputs are independent and override the D or CP inputs. The outputs are buffered for best system performance. The clock input's Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Tolerant of slow clock rise and fall time
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HEF4013

:
D

:
30ns

:
40MHz

:
2.4mA

:
SOIC

:
14Pins

:
Positive Edge

:
Complementary

:
3V

:
15V

:
HEF4000

:
4013

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1201288 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16.46 (¥18.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT)
2500+ ¥16.46 (¥18.11)
7500+ ¥15.52 (¥17.07)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1201288) x 17.64 = ¥44,100.00
Total Price: ¥44,100.00 (¥48,510.00  Inc. JCT)
2500 (Reel 2336681) x 16.46 = ¥41,150.00
Total Price: ¥41,150.00 (¥45,265.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1201288
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.