You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FDN337N
Power MOSFET, N Channel, 30 V, 2.2 A, 0.054 ohm, SuperSOT, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDN337N
- Order Code:
- 2323185
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FDN337N Datasheet
Product Overview
- High density cell design for extremely low Rds(on)
- Exceptional on resistance and maximum DC current capability
- Drain to source voltage (Vds) of 30V
- Gate to source voltage of ±8V
- Low on state resistance of 65mohm at Vgs 4.5V
- Continuous drain current of 2.2A
- Maximum power dissipation of 500mW
- Operating junction temperature range from -55°C to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 30V
- :
- 2.2A
- :
- 0.054ohm
- :
- SuperSOT
- :
- Surface Mount
- :
- 4.5V
- :
- 700mV
- :
- 500mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
39,000 In stock Need more?
39,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
Quantity | Price (Incl JCT) |
---|---|
3000+ | ¥26.34 (¥28.97) |
9000+ | ¥25.40 (¥27.94) |
24000+ | ¥25.39 (¥27.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
25,614 In stock
8,236 deliver in 3-4 business days from our UK warehouse
6,000 more will be available on 7/4/25
More stock available week commencing 8/4/25
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥100.32 (¥110.352) |
10+ | ¥72.27 (¥79.497) |
100+ | ¥49.07 (¥53.977) |
500+ | ¥39.19 (¥43.109) |
Pricing is unavailable. Please contact customer services.