You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX TCP0030A

Current Probe, AC/DC, TekVPI Interface, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP0030A
Order Code:
2318650
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TCP0030A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TekVPI Interface

:
Current Clamp

:
30A

:
1mA

:
Tektronix Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

TCP0030A is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1mA, important for meeting today's challenging current measurement needs. Intelligent communication with TekVPI™ oscilloscope provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and autozero functionality, Probe status and diagnostic indicator LEDs, Remote GPIB/USB probe control. Suitable for power supplies, semiconductor devices, power inverters/converters, electronic ballasts, mobile communications, motor drives and transportation systems applications.
  • Easy-to-use and accurate AC/DC current measurements
  • Split-core construction allows easy circuit connection
  • High accuracy with typically less than 1% DC gain error
  • Low noise and DC drift
  • 3rd party safety certification
  • High accuracy with typically less than 1% DC gain error
  • Rise time of ≤2.92ns and 14.5ns signal delay
  • Maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
  • TCP0030A is powered directly by oscilloscopes with the TekVPI™ interface
  • Probe dimension (L x W X H) is (20 x 1.6 x 3.2cm) (7.77 x 0.625 x 1.25in)

Contents

TCP0030A AC/DC current probe, Instruction manual, 6in length probe ground lead, Nylon carrying case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

9 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,069,499.77 ( ¥1,176,449.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,069,499.77 (¥1,176,449.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --