You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP P1021RDB-PC

Reference Design Board, P1021 PowerQUICC Communication Processor, 2 PCI Express interfaces

NXP P1021RDB-PC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P1021RDB-PC
Order Code:
2315643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
P1021RDB-PC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Power Architecture

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The P1021RDB-PC is a QorIQ reference design board for P1021 communication processor. The P1021 is a dual core high performance power architecture e500 core with 32KB L1 cache, 800MHz.
  • 32bit DDR2/DDR3 SDRAM memory controller with ECC support
  • 256 KB L2 cache with ECC. Also configurable as SRAM and stashing memory
  • Three 10Mbps/100Mbps/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
  • QUICC engine module supporting UTOPIA-L2, four T1/E1/HDLC and two 10/100 Ethernet interfaces
  • High speed interfaces supporting various multiplexing options
  • Four SerDes up to 3.125GHz multiplexed across controllers
  • Two PCI express interfaces
  • Two SGMII interfaces
  • Dual high speed USB controllers (USB 2.0)

Applications

Communications & Networking, Industrial, Wireless

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥131,986.83 (¥145,185.51 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥131,986.83 (¥145,185.51)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --