You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPC5554AZP132
MCU-Application Specific 32 bit, MPC55xx, 132 MHz, 64 KB RAM/2 MB Program, 1.35V-1.65Vin, BGA-416
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPC5554AZP132
- Order Code:
- 2314671
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPC5554AZP132 Datasheet
Product Range Selector (MPC5 Family MPC55xx Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance 132MHz 32-bit power Architecture technology e200z6 core
- Memory management unit (MMU)
- Signal processing extension - DSP, SIMD and floating point capabilities
- 2 Enhanced time processor units (eTPUs)
- 64-channel Enhanced direct memory access (eDMA) controller
- Interrupt controller (INTC) capable of handling 286 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL) to assist in EMI management
- MPC500 compatible external bus interface
- Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities
- 40-channel Dual eQADC
- 4 Deserial serial peripheral interface (DSPI)
- Interface (DSPI) modules - 16 bits wide, up to six chip selects each
- 3 Controller area network (CAN) modules with 64 buffers each
- 2 Enhanced serial communication interface modules (eSCI)
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MPC5 Family MPC55xx Series Microcontrollers
- :
- Power Architecture
- :
- 32 bit
- :
- 132MHz
- :
- 2MB
- :
- 416Pins
- :
- BGA
- :
- 256I/O's
- :
- CAN, SCI, SPI
- :
- 64KB
- :
- 40Channels
- :
- 12Bit
- :
- 1.35V
- :
- 1.65V
- :
- -55°C
- :
- 125°C
- :
- Surface Mount
- :
- MPC5
- :
- MPC55xx
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥61,642.30 (¥67,806.53) | ( ) |
5+ | ¥54,533.18 (¥59,986.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.